There are no models available for this part yet.
Overview of 1110-F112-P1M1-10A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
F1129LBNELI | Renesas Electronics Corporation | Single-ended Input, Differential Output High Gain RF Amplifier |
Price & Stock for 1110-F112-P1M1-10A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98K5385
|
Newark | Circuit Breaker, Thermal, 250V, 10A, Product Range:1110 Series, Current Rating:10A, No. Of Poles:1 Pole, Voltage Rating Vdc:28Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Eta 1110-F112-P1M1-10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4700 / $25.9600 | Buy Now | |
DISTI #
302-1427-ND
|
DigiKey | CIR BRKR THRM 10A 250VAC 50VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
482 In Stock |
|
$12.4646 / $25.4700 | Buy Now | |
DISTI #
457-1110F112P1M110A
|
Mouser Electronics | Circuit Breakers Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe RoHS: Compliant | 73 |
|
$12.5600 / $25.1900 | Buy Now | |
DISTI #
70128745
|
RS | Circuit Breaker Thermal Snap-In Push-Push Function .250 QC 1P 250VAC 50VDC 10A | E-T-A Circuit Protection and Control 1110-F112-P1M1-10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 292 |
|
$20.9500 / $26.1800 | Buy Now | |
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC RoHS: Compliant |
250 On Order |
|
$12.2400 / $27.2700 | Buy Now | ||
DISTI #
000000000001266711
|
Sager | Circuit Breakers Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Featu Min Qty: 1 | 50 |
|
$13.5200 / $24.4500 | Buy Now | |
Master Electronics | Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC RoHS: Compliant |
250 On Order |
|
$12.2400 / $27.2700 | Buy Now |
CAD Models for 1110-F112-P1M1-10A by E-T-A
Part Data Attributes for 1110-F112-P1M1-10A by E-T-A
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
|
Reach Compliance Code
|
unknown
|
Actuator Type
|
PUSH BUTTON
|
Additional Feature
|
RATED BREAKING CAPACITY AT 50 VDC: 130 A
|
Body Breadth
|
19 mm
|
Body Height
|
51 mm
|
Body Length or Diameter
|
19 mm
|
Circuit Function
|
TEASE-FREE AND TRIP-FREE
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION RESISTANT; IP00; IP40; IP64
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Breaking Capacity
|
80 A
|
Rated Current
|
10 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
50 V
|
Reference Standard
|
CSA; CUL; EN; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|