Part Details for 1110-F112-P1M1-2A by E-T-A
Overview of 1110-F112-P1M1-2A by E-T-A
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
F1129LBNELI | Renesas Electronics Corporation | Single-ended Input, Differential Output High Gain RF Amplifier | |
F1129HBNELI | Renesas Electronics Corporation | Single-ended Input, Differential Output High Gain RF Amplifier |
Price & Stock for 1110-F112-P1M1-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K5387
|
Newark | Circuit Breaker, Thermal, 250V, 2A, Product Range:1110 Series, Current Rating:2A, No. Of Poles:1 Pole, Voltage Rating Vdc:28Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Eta 1110-F112-P1M1-2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0800 / $21.4400 | Buy Now |
DISTI #
302-1429-ND
|
DigiKey | CIR BRKR THRM 2A 250VAC 50VDC Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8248 | Buy Now |
DISTI #
457-1110F112P1M12A
|
Mouser Electronics | Circuit Breakers Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe RoHS: Compliant | 70 |
|
$16.9900 / $21.4900 | Buy Now |
DISTI #
70128738
|
RS | Circuit Breaker Thermal Snap-In Push-Push Function .250 QC 1P 250VAC 50VDC 2A | E-T-A Circuit Protection and Control 1110-F112-P1M1-2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 159 |
|
$16.4900 / $20.6200 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 2A 250VAC/50VDC RoHS: Compliant |
172 In Stock 300 On Order |
|
$15.6100 / $22.3400 | Buy Now |
DISTI #
85534489
|
Verical | Circuit Breaker Thermal 1Pole 2A 250VAC/50VDC Min Qty: 3 Package Multiple: 1 Date Code: 2438 | Americas - 166 |
|
$18.9294 / $26.2824 | Buy Now |
DISTI #
000000000000029705
|
Sager | Circuit Breakers Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Featu Min Qty: 1 | 0 |
|
$15.4500 / $31.6800 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 1Pole 2A 250VAC/50VDC RoHS: Compliant |
172 In Stock 300 On Order |
|
$15.6100 / $22.3400 | Buy Now |
Part Details for 1110-F112-P1M1-2A
1110-F112-P1M1-2A CAD Models
1110-F112-P1M1-2A Part Data Attributes
|
1110-F112-P1M1-2A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
1110-F112-P1M1-2A
E-T-A
1 POLE(S), 2 A, 250 V(AC), 50 V(DC), PANEL MOUNT, THERMAL CIRCUIT BREAKER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-T-A | |
Actuator Type | PUSH BUTTON | |
Additional Feature | ENVIRONMENTAL CHARACTERISTICS: IP40; IP00 | |
Blow Characteristic | MEDIUM | |
Body Breadth | 13.2 mm | |
Body Height | 47.5 mm | |
Body Length or Diameter | 19 mm | |
Circuit Function | TEASE-FREE AND TRIP-FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSSION RESISTANT; MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CBE; CSA; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |