There are no models available for this part yet.
Overview of 1110-2R7M-RC by JW Miller
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
SER2011-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 1110-2R7M-RC by JW Miller
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63K3256
|
Newark | High Current Choke, 2.7Uh, 9A, 20%, Product Range:1110 Series, Inductance:2.7µh, Inductor Construction:Unshielded, Rms Current (Irms):9A, Saturation Current (Isat):9A, Dc Resistance Max:0.005Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns Jw Miller 1110-2R7M-RC RoHS: Compliant Min Qty: 298 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0200 | Buy Now |