Part Details for 1110-1511-000 by Radiall
Overview of 1110-1511-000 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1110-1511-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-1110-1511-000-ND
|
DigiKey | SMC M RA BHD Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
632 In Stock |
|
$18.9213 / $24.1400 | Buy Now |
DISTI #
1110-1511-000
|
Avnet Americas | SMC / RIGHT ANGLE JACK RECEPTACLE MALE GOLD - Bulk (Alt: 1110-1511-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2096 / $23.2596 | Buy Now |
DISTI #
501-1110-1511-000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC / RIGHT ANGLE JACK RECEPTACLE MALE GOLD RoHS: Compliant | 11 |
|
$18.3300 / $24.1300 | Buy Now |
DISTI #
1110-1511-000
|
Avnet Americas | SMC / RIGHT ANGLE JACK RECEPTACLE MALE GOLD - Bulk (Alt: 1110-1511-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2096 / $23.2596 | Buy Now |
DISTI #
1110-1511-000
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$16.1100 / $16.8500 | Buy Now |
Part Details for 1110-1511-000
1110-1511-000 CAD Models
1110-1511-000 Part Data Attributes:
|
1110-1511-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
1110-1511-000
Radiall
RF SMC Connector, 1 Contact(s), Male, Panel Mount, Board Mount, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | |
Body Breadth | 0.25 inch | |
Body Depth | 0.71 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 12 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.5 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |