1110-121K-RC
Description: General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Overview of 1110-121K-RC by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
BLA1011-10 Rochester Electronics LLC BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die)
SLR1070-121KEB Coilcraft Inc General Purpose Inductor,

Price & Stock for 1110-121K-RC by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1110-121K-RC-ND
DigiKey FIXED IND 120UH 2A 127 MOHM TH Min Qty: 298 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 298 $5.7949
$5.7949 Buy Now
DISTI # 1110-121K-RC
Avnet Americas Ind High Current RF Choke Bobbin Core 120uH 10% 1KHz Ferrite 2A RDL - Bulk (Alt: 1110-121K-RC) RoHS: Compliant Min Qty: 298 Package Multiple: 298 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 298 $5.4315
  • 596 $5.3167
  • 1,192 $5.2020
  • 1,788 $5.0873
  • 2,384 $4.9725
  • 2,980 $4.8578
  • 29,800 $4.7813
$4.7813 / $5.4315 Buy Now
DISTI # 542-1110-121K-RC
Mouser Electronics Power Inductors - Leaded 120uH 10% RoHS: Compliant 0
  • 298 $5.7900
  • 596 $5.6000
  • 1,192 $5.1300
$5.1300 / $5.7900 Order Now
DISTI # 73771726
RS Ind0.5x.66x.84in,120uH10%2A, non-shdTH, Bulk, Bag Packaging | Bourns 1110-121K-RC RoHS: Compliant Min Qty: 298 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 298 $5.8500
  • 1,490 $5.5600
  • 2,980 $5.2700
  • 5,960 $4.9700
$4.9700 / $5.8500 RFQ
Onlinecomponents.com High Current RF Choke Bobbin Core 120uH 10% 1KHz Ferrite 2A 127mOhm DCR RDL RoHS: Compliant 0
  • 75 $9.8800
  • 149 $6.1200
  • 224 $4.8300
  • 298 $4.7400
$4.7400 / $9.8800 Buy Now
DISTI # 1110-121K-RC
Avnet Abacus (Alt: 1110-121K-RC) RoHS: Compliant Min Qty: 298 Package Multiple: 298 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics High Current RF Choke Bobbin Core 120uH 10% 1KHz Ferrite 2A 127mOhm DCR RDL RoHS: Compliant 0
  • 75 $9.8800
  • 149 $6.1200
  • 224 $4.8300
  • 298 $4.7400
$4.7400 / $9.8800 Buy Now

CAD Models for 1110-121K-RC by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1110-121K-RC by Bourns Inc

1110-121K-RC
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Bourns
Construction
Bobbin Core
Core Material
FERRITE
DC Resistance
0.127 Ω
Inductance-Nom (L)
120 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Lead Diameter
0.7366 mm
Lead Length
12.7 mm
Lead Spacing
12.7 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Diameter
16.764 mm
Package Length
21.336 mm
Package Style
Radial
Rated Current-Max
2 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. 1110-121K-RC
    Bourns Inc
    General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1110-121K-RC by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1110-121K-RC by Bourns Inc

Select Manufacturer
Which Manufacturer of 1110-121K-RC would you like to use for your alert(s)?
  • Please alert me when 1110-121K-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1110-121K-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1110-121K-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1110-121K-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1110-121K-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1110-121K-RC by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: