Part Details for 111 by Switchcraft Conxall
Overview of 111 by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Phone HI-D Jack F 2 POS Solder Lug ST Panel Mount 5 Terminal 1 Port | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000069819
|
Sager | Phone Connectors 2C ENCLOSED 1/4 | 0 |
|
Buy Now |
Part Details for 111
111 CAD Models
111 Part Data Attributes:
|
111
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
111
Switchcraft Conxall
Audio/RCA Connector, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.625 inch | |
Body Depth | 0.812 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.281 inch | |
Termination Type | SOLDER |