Part Details for 111-98161 by HellermannTyton
Overview of 111-98161 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-98161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTF250-PA66-NA
|
TME | Cable tie, L: 355mm, W: 13mm, polyamide, 1115N, natural, UL94V-2 Min Qty: 6000 | 0 |
|
$0.8600 / $1.0700 | RFQ |