Part Details for 111-94279 by HellermannTyton
Results Overview of 111-94279 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-94279
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBT27H316SSNAL1
|
TME | Cable tie, L: 681mm, W: 7.9mm, acid resistant steel, 1115N, MBT Min Qty: 10 | 10 |
|
$1.5900 / $1.8300 | Buy Now |