There are no models available for this part yet.
Overview of 111-85119 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 111-85119 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IT50RT-PA66-NA-L1
|
TME | Cable tie, with label, L: 205mm, W: 4.7mm, polyamide, 225N, natural Min Qty: 10 | 0 |
|
$0.7700 / $0.9800 | RFQ |