There are no models available for this part yet.
Overview of 111-8308-000 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPQR8308QB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 350 A, 0.00083 Ω@10V, L-TOGL | |
8308AGILF | Renesas Electronics Corporation | Low Skew,1-to-8 Differential/LVCMOS-to-LVCMOS Fanout Buffer | |
8308AGILFT | Renesas Electronics Corporation | Low Skew,1-to-8 Differential/LVCMOS-to-LVCMOS Fanout Buffer |
Price & Stock for 111-8308-000 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000003165847
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |