Part Details for 111-60510 by HellermannTyton
Overview of 111-60510 by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-60510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M6883
|
Newark | Cable Tie, H/D, Blk, 540Mm, Pk100, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Black, Cable Tie Length:535Mm, Cable Tie Width:13.2Mm, Cable Bundle Diameter Max:152Mm, Minimum Loop Tensile Strength:1115N, Cable Tie Rohs Compliant: Yes |Hellermanntyton 111-60510 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$87.8500 / $96.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
248 Partner Stock |
|
$1.1200 / $1.8500 | Buy Now |
DISTI #
LK5-PA66-BK
|
TME | Cable tie, L: 535mm, W: 13.2mm, polyamide, 1115N, black, Ømax: 150mm Min Qty: 50 | 0 |
|
$0.9900 / $1.2400 | RFQ |
|
Master Electronics | RoHS: Compliant |
248 Partner Stock |
|
$1.1200 / $1.8500 | Buy Now |
Part Details for 111-60510
111-60510 CAD Models
111-60510 Part Data Attributes
|
111-60510
HellermannTyton
Buy Now
|
Compare Parts:
111-60510
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |