Part Details for 111-6 by Ohmite Mfg Co
Overview of 111-6 by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
111-6-ND
|
DigiKey | SWITCH ROTARY 6POS 15A 125V Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.3300 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP6T 6 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | ROTARY SWITCH, 6 POSITIONS, SP6T, LATCHED, 15A, 20VDC, SOLDER TERMINAL, SHAFT TYPE ACTUATOR, PANEL MOUNT | 5 |
|
$77.4930 | Buy Now |
Part Details for 111-6
111-6 CAD Models
111-6 Part Data Attributes
|
111-6
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
111-6
Ohmite Mfg Co
Rotary Switch, 6 Positions, SP6T, Latched, 15A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.25 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SHAFT TYPE | |
Body Height | 28.7 mm | |
Body Length or Diameter | 56 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@20VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 20 V | |
Indexing Angle | 30 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP6T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |