Part Details for 111-202CAK-H01 by Honeywell Sensing and Control
Overview of 111-202CAK-H01 by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-202CAK-H01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F8007
|
Newark | Thermistor, Ntc, 2Kohm, 25%, Axial Leaded, Thermistor Type:Ntc, Resistance (25°C):2Kohm, Product Range:111 Series, B-Constant:3068K, B-Constant Tolerance:-, Probe Material:-, Lead Length:9.53Mm, Operating Temperature Min:-60°C Rohs Compliant: Yes |Honeywell 111-202CAK-H01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8800 | Buy Now |
DISTI #
480-3113-ND
|
DigiKey | THERMISTOR NTC 2KOHM 3068K BEAD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
220 In Stock |
|
$11.1720 / $19.5200 | Buy Now |
DISTI #
785-111-202CAK-H01
|
Mouser Electronics | NTC Thermistors 2KOhm 25%, Axial Thermistor NTC RoHS: Compliant | 100 |
|
$11.1800 / $16.4600 | Buy Now |
DISTI #
70014866
|
RS | Thermistor, Hermetically-Sealed, NTC, Res 2000 Ohms, Tol+/-25%,Axial, TC 0.5Sec.,-60C | Honeywell 111-202CAK-H01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7900 | RFQ |
|
Onlinecomponents.com | NTC Thermistor - 2k Ohms @ 25°C - ±25% Resistance Tolerance - ±5.8% B Value Tolerance - B25/85 3068K - Bead, Glass Package - Through Hole. RoHS: Compliant |
1790 In Stock |
|
$12.7700 / $19.1900 | Buy Now |
DISTI #
69706374
|
Verical | Thermistor NTC 2K Ohm 25% 2-Pin Radial 3086K RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2319 | Americas - 1790 |
|
$15.3294 / $22.5765 | Buy Now |
DISTI #
111-202CAK-H01
|
TTI | NTC Thermistors 2KOhm 25%, Axial Thermistor NTC RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 25 In Stock |
|
$11.2800 / $12.2600 | Buy Now |
DISTI #
000000000000338641
|
Sager | NTC Thermistors 2KOhm 25%, Axial Thermistor NTC Min Qty: 1 | 0 |
|
$12.2200 / $13.9700 | Buy Now |
|
Master Electronics | NTC Thermistor - 2k Ohms @ 25°C - ±25% Resistance Tolerance - ±5.8% B Value Tolerance - B25/85 3068K - Bead, Glass Package - Through Hole. RoHS: Compliant |
1790 In Stock |
|
$12.7700 / $19.1900 | Buy Now |
|
Neutron USA | NTC Thermistor, Small glass bead with axial leads, R @ 25°C 2KOhm 25%, B25/85: 3068K, Op: -60~300°C, Lead Wire 9.6mm | 50 |
|
$61.5600 | Buy Now |
Part Details for 111-202CAK-H01
111-202CAK-H01 CAD Models
111-202CAK-H01 Part Data Attributes
|
111-202CAK-H01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
111-202CAK-H01
Honeywell Sensing and Control
NTC Thermistor, 2000ohm, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | HERMETICALLY SEALED BEAD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -60 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 2000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3000 K | |
Thermistor Application | TEMPERATURE SENSING |