Part Details for 111-16-78 by Carling Technologies
Overview of 111-16-78 by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-16-78
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63P8937
|
Newark | Toggle Switch, Spst, 6A, 125V, Panel, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:110 Series, Switch Mounting:Panel Mount, Contact Current Max:6A, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Carling Technologies 111-16-78 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1100 / $19.2100 | Buy Now |
DISTI #
111-16-78-ND
|
DigiKey | SWITCH TOGGLE SPST 6A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2240 | Buy Now |
DISTI #
691-111-16-78
|
Mouser Electronics | Toggle Switches SWITCH TOGGLE RoHS: Compliant | 18 |
|
$10.4700 / $19.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6000 / $11.8200 | Buy Now |
DISTI #
111-16-78
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$10.2900 / $12.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6000 / $11.8200 | Buy Now |
Part Details for 111-16-78
111-16-78 CAD Models
111-16-78 Part Data Attributes:
|
111-16-78
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
111-16-78
Carling Technologies
Toggle Switch, SPST, Latched, 6A, 125VDC, Wire Terminal, Bat Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | BAT TYPE | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -18 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |