111-13-324-41-001100
Mill-Max Mfg Corp
Description: IC Socket, DIP24, 24 Contact(s), ROHS COMPLIANT

Overview of 111-13-324-41-001100 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SiT1579AC-J3-18E-0011.000000 SiTime Ultra-Small, Low-Power, Low-Jitter, 1 Hz to 2.5 MHz Oscillator

CAD Models for 111-13-324-41-001100 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 111-13-324-41-001100 by Mill-Max Mfg Corp

111-13-324-41-001100
Mill-Max Mfg Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MILL-MAX MFG CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
DIP SOCKET
Contact Configuration
RECTANGLE
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Material
NOT APPLICABLE
Device Socket Type
IC SOCKET
Device Type Used On
DIP24
Housing Material
POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-PLASTIC
JESD-609 Code
e4
Number of Contacts
24
Want to compare parts?
  1. 111-13-324-41-001100
    Mill-Max Mfg Corp
    IC Socket, DIP24, 24 Contact(s), ROHS COMPLIANT
    VS

Alternate Parts for 111-13-324-41-001100

This table gives cross-reference parts and alternative options found for 111-13-324-41-001100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 111-13-324-41-001100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
111-47-324-41-001000 IC Socket, DIP24, 24 Contact(s), Mill-Max Mfg Corp 111-13-324-41-001100 vs 111-47-324-41-001000
111-13-324-41-001000 IC Socket, DIP24, 24 Contact(s), ROHS COMPLIANT Mill-Max Mfg Corp 111-13-324-41-001100 vs 111-13-324-41-001000
111-93-324-41-001000 IC Socket, DIP24, 24 Contact(s), Mill-Max Mfg Corp 111-13-324-41-001100 vs 111-93-324-41-001000
HLS324-29GG IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder Advanced Interconnections Corp 111-13-324-41-001100 vs HLS324-29GG
111-91-324-41-001000 IC Socket, DIP24, 24 Contact(s), Mill-Max Mfg Corp 111-13-324-41-001100 vs 111-91-324-41-001000
RLS324-29GT IC Socket, DIP24, 24 Contact(s), Advanced Interconnections Corp 111-13-324-41-001100 vs RLS324-29GT
RLS324-29TT IC Socket, DIP24, 24 Contact(s), Advanced Interconnections Corp 111-13-324-41-001100 vs RLS324-29TT
HLS324-29TT IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder Advanced Interconnections Corp 111-13-324-41-001100 vs HLS324-29TT
RLS324-29GG IC Socket, DIP24, 24 Contact(s), ROHS COMPLIANT Advanced Interconnections Corp 111-13-324-41-001100 vs RLS324-29GG
RLS324-29TG IC Socket, DIP24, 24 Contact(s), Advanced Interconnections Corp 111-13-324-41-001100 vs RLS324-29TG
Part Number Description Manufacturer Compare
ICE-243-WB-TG30 DIP24, IC SOCKET 3M Electronics 111-13-324-41-001100 vs ICE-243-WB-TG30
ICE-243-T-S-TG30 IC Socket, DIP24, 24 Contact(s) 3M Interconnect 111-13-324-41-001100 vs ICE-243-T-S-TG30
ICE-243-T-E1-TT DIP24, IC SOCKET 3M Electronics 111-13-324-41-001100 vs ICE-243-T-E1-TT
HDS324-01GG IC Socket, DIP24, 24 Contact(s) Advanced Interconnections Corp 111-13-324-41-001100 vs HDS324-01GG
ICE-243-T-WB-TG DIP24, IC SOCKET 3M Electronics 111-13-324-41-001100 vs ICE-243-T-WB-TG
ICE-243-FS-TG DIP24, IC SOCKET 3M Electronics 111-13-324-41-001100 vs ICE-243-FS-TG
ICE-243-SD2-TT DIP24, IC SOCKET 3M Electronics 111-13-324-41-001100 vs ICE-243-SD2-TT
DS324-01TT IC Socket, DIP64, 24 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder Advanced Interconnections Corp 111-13-324-41-001100 vs DS324-01TT
ICA-243-S-TT DIP24, IC SOCKET 3M Electronics 111-13-324-41-001100 vs ICA-243-S-TT
HLS324-29GT IC Socket, DIP24, 24 Contact(s) Advanced Interconnections Corp 111-13-324-41-001100 vs HLS324-29GT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 111-13-324-41-001100 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 111-13-324-41-001100 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 111-13-324-41-001100 would you like to use for your alert(s)?
  • Please alert me when 111-13-324-41-001100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 111-13-324-41-001100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 111-13-324-41-001100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 111-13-324-41-001100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 111-13-324-41-001100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 111-13-324-41-001100 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: