Part Details for 111-12821 by HellermannTyton
Overview of 111-12821 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-821NR | Coilcraft Inc | Power inductor, dual-wound, 20/30% tol, SMT, RoHS, lead-free, halogen-free | |
LPD4012-821NRB | Coilcraft Inc | General Purpose Inductor, | |
LPD4012-821 | Coilcraft Inc | Power inductor, dual-wound, 20/30% tol, SMT, RoHS |
Price & Stock for 111-12821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
111-12821
|
TTI | Cable Ties CT9" 120LB BLK 500 PER PACK RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2170 | Buy Now |
DISTI #
T120S-PA66HS-BK
|
TME | Cable tie, L: 225mm, W: 7.6mm, polyamide, 535N, black, Ømax: 55mm Min Qty: 500 | 0 |
|
$0.4330 / $0.5380 | RFQ |