Part Details for 111-12300 by HellermannTyton
Overview of 111-12300 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-12300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4436
|
Newark | Cable Tie, 231Mm, Nylon 6.6, 120Lb, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:231Mm, Cable Tie Width:12.7Mm, Cable Bundle Diameter Max:58.4Mm, Cable Tie Type:Heavy Duty, Product Range:- Rohs Compliant: Yes |Hellermanntyton 111-12300 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5740 | Buy Now |
DISTI #
1436-1417-ND
|
DigiKey | CBL TIE LOCKING BLK 120LBS 9.1" Min Qty: 300 Lead time: 4 Weeks Container: Bag |
300 In Stock |
|
$0.5426 / $0.8347 | Buy Now |
DISTI #
329-11112300
|
Mouser Electronics | Cable Ties WSS BLK IMHSUV 9.1 WIDE STRAP RoHS: Compliant | 178 |
|
$0.7180 / $0.8300 | Buy Now |
DISTI #
70399743
|
RS | HeavyDutyCableTie, 9.1"Long, 120lbTensileStrength, PA66HIRHSUV, Black | HellermannTyton 111-12300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 487 |
|
$0.7400 / $0.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6660 / $0.8220 | Buy Now |
DISTI #
111-12300
|
TTI | Cable Ties WSS BLK IMHSUV 9.1 WIDE STRAP RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each |
Americas - 1200 In Stock |
|
$0.6200 / $0.7110 | Buy Now |
DISTI #
WSS-PA66HIRHSUV-BK
|
TME | Cable tie, L: 230mm, W: 12.7mm, polyamide, 535N, black, Ømax: 57mm Min Qty: 1200 | 0 |
|
$0.5460 / $0.6780 | RFQ |
DISTI #
000000000002290064
|
Sager | Cable Ties WSS BLK IMHSUV 9.1 WIDE STRAP Min Qty: 300 | 0 |
|
$0.4772 / $0.6263 | Buy Now |