Part Details for 111-10 by Ohmite Mfg Co
Overview of 111-10 by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F1977
|
Newark | Switch, Rotary Tap, Sp10T, 15A, 125V, No. Of Switch Positions:10 Position, No. Of Poles:10 Pole, Angle Of Throw:30°, Contact Current Ac Max:15A, Contact Voltage Ac Max:125V, Product Range:111 Series, Illumination:Non Illuminated Rohs Compliant: No |Ohmite 111-10 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.5700 / $98.2000 | Buy Now |
DISTI #
111-10-ND
|
DigiKey | SWITCH ROTARY 10POS 15A 125V Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.2340 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP10T 10 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 111-10
111-10 CAD Models
111-10 Part Data Attributes
|
111-10
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
111-10
Ohmite Mfg Co
Rotary Switch, 10 Positions, SP10T, Latched, 15A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.25 | |
Actuator Type | SHAFT TYPE | |
Body Height | 28.7 mm | |
Body Length or Diameter | 56 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@20VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Plating | SILVER | |
Indexing Angle | 30 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP10T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 111-10
This table gives cross-reference parts and alternative options found for 111-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 111-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
111-10E | Rotary Switch, 10 Positions, SP10T, Latched, 15A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount, ROHS COMPLIANT | Ohmite Mfg Co | 111-10 vs 111-10E |