There are no models available for this part yet.
Overview of 111-02583 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 111-02583 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1436-111-02583-ND
|
DigiKey | MILSPEC CABLE TIE, 5.5" LONG, MS Min Qty: 1000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1050 | Buy Now | |
DISTI #
329-111-02583
|
Mouser Electronics | Cable Ties MilSpec Cable Tie, 5.5" Long, MS3367, 18lb Tensile Strength, PA66, Green, 1000/bg RoHS: Compliant | 0 |
|
$0.0700 / $0.0770 | Order Now | |
DISTI #
73928324
|
RS | MilSpec Cable Tie, 5.5" Long, MS3367, 18lb Tensile Strength, Green | HellermannTyton 111-02583 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0870 / $0.0930 | RFQ | |
Onlinecomponents.com | MilSpec Cable Tie - 5.5" Long - MS3367 - 18lb Tensile Strength - PA66 - Green - 1000/bg RoHS: Compliant | 0 |
|
$0.0442 / $0.0666 | Buy Now | ||
DISTI #
000000000006387356
|
Sager | Cable Ties MilSpec Cable Tie, 5.5 Long, MS3367, 18lb Tensile Strength, PA66, Green, Min Qty: 1000 | 0 |
|
$0.0538 / $0.0706 | Buy Now |