-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 24 Contact(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y9159
|
Newark | Connector, Scsi, Receptacle, 24 Position, Solder, No. Of Contacts:24Contacts, Gender:Receptacle, Connector Type:Scsi, Contact Termination Type:Solder, Product Range:111 Series, Connector Mounting:Panel Mount Rohs Compliant: Yes |Norcomp 111-024-213L001 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $3.4900 | Buy Now |
DISTI #
1024PFA-ND
|
DigiKey | CONN SCSI RCPT 24POS VERT SOLDER Min Qty: 1 Lead time: 24 Weeks Container: Tray |
988 In Stock |
|
$2.5625 / $4.2700 | Buy Now |
DISTI #
636-111-024-213L001
|
Mouser Electronics | I/O Connectors 24P Centronics fem vertical dip solder RoHS: Compliant | 631 |
|
$2.5600 / $4.2700 | Buy Now |
|
Future Electronics | 24 Position Receptacle Connector SCSI Through Hole Solder RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 40 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$3.0900 / $3.3400 | Buy Now |
|
Onlinecomponents.com | Female 0.085 Ribbon SCSI 12 Position Straight Dip Solder RoHS: Compliant | 0 |
|
$2.8000 / $3.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
111-024-213L001
NorComp
Buy Now
Datasheet
|
Compare Parts:
111-024-213L001
NorComp
Telecom and Datacom Connector, 24 Contact(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |