Part Details for 111-01664 by HellermannTyton
Overview of 111-01664 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE0166401 | Amphenol Communications Solutions | Modular Jack - 6P6C, Right Angle, Single Port, Shield No EMI Tabs, No PCB Tail |
Price & Stock for 111-01664
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6941
|
Newark | Cable Tie, 100Mm, Ppmp, Pk100, Cable Tie Material:Pp (Polypropylene)/Metal Particles, Cable Tie Colour:Blue, Cable Tie Length:100Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:22Mm, Minimum Loop Tensile Strength:85N, Cable Rohs Compliant: Yes |Hellermanntyton 111-01664 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 6 |
|
$7.8500 / $11.9900 | Buy Now |
DISTI #
88AH5136
|
Newark | Cable Tie, Ppmp, 100Mm, Blue, Cable Tie Material:Pp (Polypropylene)/Metal Particles, Cable Tie Length:100Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:22Mm, Cable Tie Type:Standard, Product Range:Mct Series |Hellermanntyton 111-01664 Min Qty: 150000 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$0.5680 | Buy Now |
DISTI #
1436-111-01664-ND
|
DigiKey | CBL TIE LOCKING BLUE 19LB 4" Min Qty: 150000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3712 | Buy Now |
DISTI #
329-111-01664
|
Mouser Electronics | Cable Ties Metal Content Tie, 4" Long, 19lb Tensile Strength, PPMP, Blue, 100/pkg RoHS: Compliant | 0 |
|
$0.3710 | Order Now |
DISTI #
72394926
|
RS | Metal Content Tie, 4" Long, 19lb Tensile Strength, PPMP, Blue | HellermannTyton 111-01664 RoHS: Compliant Min Qty: 150000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 | RFQ |
|
Onlinecomponents.com | Metal Content Tie - 4" Long - 19lb Tensile Strength - PPMP - Blue - 100/pkg RoHS: Compliant | 0 |
|
$0.3981 / $1.1685 | Buy Now |
DISTI #
MCTPP18R-PPMP-BU
|
TME | Cable tie, with metal, L: 100mm, W: 2.5mm, PPMP, 85N, blue, UL94HB Min Qty: 100 | 0 |
|
$0.1370 / $0.1720 | RFQ |
DISTI #
000000000006269894
|
Sager | Cable Ties Metal Content Tie, 4 Long, 19lb Tensile Strength, PPMP, Blue, 100/pkg Min Qty: 150000 | 0 |
|
$0.5485 | Buy Now |
Part Details for 111-01664
111-01664 CAD Models
111-01664 Part Data Attributes
|
111-01664
HellermannTyton
Buy Now
|
Compare Parts:
111-01664
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |