There are no models available for this part yet.
Overview of 111-0131-203 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 | |
LPO6013-103KLC | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-152MXC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP |
Price & Stock for 111-0131-203 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86M7463
|
Newark | Lamp Lenses Sub Min Panel Ind Rohs Compliant: Yes |Dialight 111-0131-203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$51.3700 / $58.1800 | Buy Now | |
DISTI #
2266-111-0131-203-ND
|
DigiKey | SUB MIN.PANEL IND. Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
25 In Stock |
|
$44.1300 / $58.4100 | Buy Now | |
DISTI #
645-111-0131-203
|
Mouser Electronics | Lamp Lenses SUB MIN PANEL IND RoHS: Not Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | Red Convex Panel Mount Indicator Cap, Transparent |
25 Partner Stock |
|
$40.8400 / $56.9100 | Buy Now | ||
DISTI #
000000000000304821
|
Sager | Lamp Lenses SUB MIN PANEL IND | 0 |
|
Buy Now | ||
DISTI #
C1S204900066447
|
Chip1Stop | Cap-Sub Miniture Panel Indicator ,Color Red | 25 |
|
$48.9000 / $68.9000 | Buy Now | |
Master Electronics | Red Convex Panel Mount Indicator Cap, Transparent |
25 Partner Stock |
|
$40.8400 / $56.9100 | Buy Now |