Part Details for 111-01138 by HellermannTyton
Overview of 111-01138 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-01138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4070
|
Newark | Heavy Duty Cable Tie, 9" Long, Ul Rated, 120Lb Tensile Strength, Pa66Hirhsuv, Black, 500/Pkg |Hellermanntyton 111-01138 Min Qty: 30 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$598.1600 / $634.3000 | Buy Now |
DISTI #
111-01138-ND
|
DigiKey | CBL TIE LOCKING BLK 120LBS 8.86" Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1069 | Buy Now |
DISTI #
329-11101138
|
Mouser Electronics | Cable Ties T120S BLK HIR HS UV TIE 8.9 RoHS: Compliant | 0 |
|
$0.7090 | Order Now |
DISTI #
71380043
|
RS | Heavy Duty Cable Tie, 8.9" Long, UL, 120lb, PA66HIRHSUV, Black | HellermannTyton 111-01138 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.0800 / $1.2700 | Buy Now | |
DISTI #
111-01138
|
TTI | Cable Ties T120S BLK HIR HS UV TIE 8.9 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.2840 / $0.4610 | Buy Now |
DISTI #
000000000005622916
|
Sager | Cable Ties T120S BLK HIR HS UV TIE 8.9 Min Qty: 500 | 0 |
|
$1.4600 / $1.5800 | Buy Now |