-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-25/B | Rochester Electronics LLC | Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics. | |
MD28F010-20/B | Rochester Electronics LLC | Flash |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F1546
|
Newark | Binding Post, 15A, #4-40, Stud, Red, Product Range:-, Current Rating:15A, Voltage Rating:5.7Kv, Contact Plating:Silver Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:Red, Contact Material:Brass, Capacitance:3.3Pf Rohs Compliant: Yes |Johnson Cinch Connectivity 111-0102-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1540 |
|
$4.0200 / $5.5800 | Buy Now |
DISTI #
28AC6957
|
Newark | Insulated Binding Post - Red Rohs Compliant: Yes |Johnson Cinch Connectivity 111-0102-001 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 | Buy Now |
DISTI #
J164-ND
|
DigiKey | CONN BIND POST KNURLED RED Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2652 In Stock |
|
$3.6294 / $8.2200 | Buy Now |
DISTI #
530-111-0102-1
|
Mouser Electronics | Test Plugs & Test Jacks BINDING POST RED RoHS: Compliant | 1288 |
|
$3.8200 / $6.9100 | Buy Now |
DISTI #
70090188
|
RS | Test Connector Insulated Binding Post - Red, 111 Series | Johnson-Cinch Connectivity Solutions 111-0102-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 490 |
|
$5.3700 / $6.9800 | Buy Now |
|
Bisco Industries | 13 |
|
Buy Now | ||
DISTI #
EFJ111-0102-001
|
Heilind Electronics | ELECT. CIRCUIT HARDWARE | Americas - 507 in Stock |
|
$4.6849 / $5.9966 | Buy Now |
DISTI #
51751996
|
Verical | Conn Binding Post F 1 POS ST 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 1805 | Americas - 1790 |
|
$5.2000 / $7.6824 | Buy Now |
DISTI #
82433494
|
Verical | Conn Binding Post F 1 POS ST 1 Port Min Qty: 3 Package Multiple: 1 | Americas - 428 |
|
$4.9598 / $5.5792 | Buy Now |
DISTI #
80923172
|
Verical | Conn Binding Post F 1 POS ST 1 Port Min Qty: 20 Package Multiple: 1 | Americas - 80 |
|
$5.7918 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
111-0102-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
111-0102-001
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | INTERCONNECTION DEVICE |