Part Details for 111-00718 by HellermannTyton
Overview of 111-00718 by HellermannTyton
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-00718
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5123
|
Newark | Cable Tie, Etfe, 382Mm, Blue, Cable Tie Material:Etfe (Ethylene Tetrafluoroethylene), Cable Tie Length:382Mm, Cable Tie Width:4.7Mm, Cable Bundle Diameter Max:105Mm, Cable Tie Type:Standard, Product Range:T Series Rohs Compliant: Yes |Hellermanntyton 111-00718 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 5 |
|
$398.8100 | Buy Now |
DISTI #
1436-1773-ND
|
DigiKey | CBL TIE LOCKING BLUE 50LBS 1.25' Min Qty: 100 Lead time: 15 Weeks Container: Bulk |
5000 In Stock |
|
$3.2367 / $4.7952 | Buy Now |
DISTI #
329-11100718
|
Mouser Electronics | Cable Ties T50L BLUE ETFE TIE RoHS: Compliant | 400 |
|
$3.2900 / $4.5400 | Buy Now |
DISTI #
70399736
|
RS | High-Temp Cable Tie, 15" Long, 50lb Tensile Strength, ETFE, Blue | HellermannTyton 111-00718 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 500 |
|
$4.1500 / $4.8000 | Buy Now |
|
Bisco Industries | 19 |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$4.1000 / $4.8000 | Buy Now | |
DISTI #
111-00718
|
TTI | Cable Ties T50L BLUE ETFE TIE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 2300 In Stock |
|
$3.1900 / $4.4900 | Buy Now |
DISTI #
T50L-E/TFE-BU
|
TME | Cable tie, L: 381mm, W: 4.7mm, TEFZEL, 225N, blue, Ømax: 105mm, T50L Min Qty: 100 | 0 |
|
$2.6800 / $3.3400 | RFQ |
DISTI #
000000000005775306
|
Sager | Cable Ties T50L BLUE ETFE TIE Min Qty: 100 | 0 |
|
$5.5200 / $6.0000 | Buy Now |
DISTI #
42P1136
|
Bürklin Elektronik | Cable tie internally serrated, ethylene tetrafluoroethylene copolymer, (L x W) 381 x 4.7 mm, bundle-Ø 5 to 105 mm, blue, UV resistant, -80 to 170 °C Min Qty: 1 | 97 |
|
$3.0484 / $4.0286 | Buy Now |