Part Details for 111-00296 by HellermannTyton
Overview of 111-00296 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-00296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBT20HFC-BK
|
TME | Cable tie, L: 521mm, W: 7.9mm, acid resistant steel AISI 316, MBT Min Qty: 100 | 0 |
|
$2.3100 / $2.8700 | RFQ |
DISTI #
42P1120
|
Bürklin Elektronik | Cable tie, Polyester, Stainless steel, (L x W) 521 x 7.9 mm, bundle-Ø 17 to 152 mm, black, -80 to 538 °C Min Qty: 1 | 90 |
|
$2.2033 / $2.9956 | Buy Now |