Part Details for 111-00153 by HellermannTyton
Results Overview of 111-00153 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
111-00153 Information
111-00153 by HellermannTyton is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 111-00153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T120M-PA66HS-BK
|
TME | Cable tie, L: 460mm, W: 7.6mm, black, polyamide, 535N, Ømax: 125mm Min Qty: 30000 | 0 |
|
$0.4890 / $0.6070 | RFQ |