Part Details for 110RCM200-1515DMK by Bel Power Solutions
Overview of 110RCM200-1515DMK by Bel Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110RCM200-1515DMK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-110RCM200-1515DMK-ND
|
DigiKey | DC-DC,50.4-137.5V INPUT, +/-15V/ Min Qty: 8 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$471.9800 | Buy Now |
DISTI #
784-110RCM20015DMK
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC-DC,50.4-137.5V Input, +/-15V/6.7A Output 200W RoHS | 0 |
|
$469.1300 / $477.3700 | Order Now |
DISTI #
75526629
|
RS | DC-DC Converter, Dual Output, 200W, 50.4-137.5Vin, +-15Vout, 6.7A, RCM200 Serie | Bel Power Solutions 110RCM200-1515DMK RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$514.0800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$404.6700 / $1,108.4000 | Buy Now |
DISTI #
000000000007237755
|
Sager | DC-DC,50.4-137.5V Input, +/-15V/6.7A Output 200W RoHS Min Qty: 1 | 0 |
|
$452.7800 / $505.4300 | Buy Now |