Part Details for 110PCV070TWYG4 by LEDtronics Inc
Results Overview of 110PCV070TWYG4 by LEDtronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
110PCV070TWYG4 Information
110PCV070TWYG4 by LEDtronics Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 110PCV070TWYG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 63 |
|
RFQ | ||
|
Quest Components | 50 |
|
$58.2400 / $72.8000 | Buy Now |
Part Details for 110PCV070TWYG4
110PCV070TWYG4 CAD Models
110PCV070TWYG4 Part Data Attributes
|
110PCV070TWYG4
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
110PCV070TWYG4
LEDtronics Inc
Dual Color LED Array, Yellow/green, Milky White, T-3/4, 1.8mm,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW/GREEN | |
Configuration | 10 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.01 A | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 2.4/4.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 7 mm | |
Packing Method | BULK | |
Peak Wavelength | 585/568 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |