Part Details for 110IMY35D15D15-8 by Bel Power Solutions
Overview of 110IMY35D15D15-8 by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 110IMY35D15D15-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110IMY35D15D15-8-ND
|
DigiKey | DC DC CONVERTER 15V 15V 15V Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$257.5500 / $266.1400 | Buy Now |
DISTI #
784-110IMY35D15D15-8
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole POWER SUPPLY DC-DCIN 60to150VOUT RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$215.4700 / $632.4000 | Buy Now |
DISTI #
000000000006358489
|
Sager | Isolated DC/DC Converters - Through Hole POWER SUPPLY DC-DCIN 60to150VOUT Min Qty: 1 | 0 |
|
$226.6700 / $283.3300 | Buy Now |
Part Details for 110IMY35D15D15-8
110IMY35D15D15-8 CAD Models
110IMY35D15D15-8 Part Data Attributes:
|
110IMY35D15D15-8
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
110IMY35D15D15-8
Bel Power Solutions
DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | Module-17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | TRIPLE 15V ADDITIONAL OUTPUTS AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 150 V | |
Input Voltage-Min | 60 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-P17 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 35 W | |
Trim/Adjustable Output | YES |
Alternate Parts for 110IMY35D15D15-8
This table gives cross-reference parts and alternative options found for 110IMY35D15D15-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110IMY35D15D15-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
110IMY35D15D15-9 | DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid | Bel Power Solutions | 110IMY35D15D15-8 vs 110IMY35D15D15-9 |