Part Details for 110IMX35D12D12-8 by Bel Power Solutions
Overview of 110IMX35D12D12-8 by Bel Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110IMX35D12D12-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
784-110IMX35D12D12-8
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole POWER SUPPLY DC-DCIN 60to150VOUT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000006403380
|
Sager | Isolated DC/DC Converters - Through Hole POWER SUPPLY DC-DCIN 60to150VOUT | 0 |
|
Buy Now |
Part Details for 110IMX35D12D12-8
110IMX35D12D12-8 CAD Models
110IMX35D12D12-8 Part Data Attributes
|
110IMX35D12D12-8
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
110IMX35D12D12-8
Bel Power Solutions
DC/DC CONVERTER 3X12V 35W
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | 3 X 2.500 INCH, 10.50 MM HEIGHT, MA-17 | |
Reach Compliance Code | compliant | |
Additional Feature | ADDITIONAL TRIPLE 12V OUTPUTS AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 150 V | |
Input Voltage-Min | 60 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-T17 | |
JESD-609 Code | e0 | |
Length | 76.2 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 10.2 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 35 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.5 s | |
Width | 63.5 mm |