-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC/DC CONVERTER 3X5V 35W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
110IMX35D05D05-8G by Bel Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-2662-ND
|
DigiKey | DC DC CONVERTER 5V 5V 5V 35W Min Qty: 60 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$164.9437 | Buy Now |
DISTI #
784-110IMX35D05D058G
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 35W QUAD OUTPUT 60-150VDC 5V 1.4A RoHS: Compliant | 48 |
|
$163.7400 / $169.8800 | Buy Now |
DISTI #
75126286
|
RS | DC-DC Converter, Quad Output, 60-150Vin, 15Vout, 35W, IMX35 Series | Bel Power Solutions 110IMX35D05... more RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$191.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$153.6600 / $432.0000 | Buy Now |
DISTI #
000000000006358470
|
Sager | Isolated DC/DC Converters - Through Hole 35W QUAD OUTPUT 60-150VDC 5V 1.4A Min Qty: 1 | 0 |
|
$160.0000 / $200.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
110IMX35D05D05-8G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
110IMX35D05D05-8G
Bel Power Solutions
DC/DC CONVERTER 3X5V 35W
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | ROHS COMPLIANT, PACKAGE-17 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | ADDITIONAL TRIPLE 5V OUTPUTS AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 150 V | |
Input Voltage-Min | 60 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-T17 | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.25 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 35 W | |
Trim/Adjustable Output | YES |
This table gives cross-reference parts and alternative options found for 110IMX35D05D05-8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110IMX35D05D05-8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
110IMX35D05D05-8IZ | Bel Fuse | Check for Price | DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid, | 110IMX35D05D05-8G vs 110IMX35D05D05-8IZ |
110IMX35D05D05-8I | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid | 110IMX35D05D05-8G vs 110IMX35D05D05-8I |
110IMX35D05D05-8 | Bel Fuse | Check for Price | DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid, 3 X 2.500 INCH, 10.50 MM HEIGHT, MA-17 | 110IMX35D05D05-8G vs 110IMX35D05D05-8 |