Part Details for 110PCV070TWRG4 by LEDtronics Inc
Overview of 110PCV070TWRG4 by LEDtronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 110PCV070TWRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5980 |
|
RFQ | ||
|
Quest Components | 4784 |
|
$5.9850 / $11.9700 | Buy Now |
Part Details for 110PCV070TWRG4
110PCV070TWRG4 CAD Models
110PCV070TWRG4 Part Data Attributes:
|
110PCV070TWRG4
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
110PCV070TWRG4
LEDtronics Inc
Dual Color LED Array, Red/green, Milky White, T-3/4, 1.8mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | 10 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.01 A | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 7 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/568 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |