Part Details for 110IMX35D12D12-8ZG by Bel Power Solutions
Overview of 110IMX35D12D12-8ZG by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110IMX35D12D12-8ZG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006403382
|
Sager | Isolated DC/DC Converters - Through Hole POWER SUPPLY, DC-DC, IN 60to150V, OUT 12/12/12/12V, 0.7/0.7/0.7/0.7A, 33.6W, THT, 72.8x47.8x8.9mm, CONVECTION COOLING, OPEN FRAME,RoHS COMPLIANT | 0 |
|
Buy Now |
Part Details for 110IMX35D12D12-8ZG
110IMX35D12D12-8ZG CAD Models
110IMX35D12D12-8ZG Part Data Attributes
|
110IMX35D12D12-8ZG
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
110IMX35D12D12-8ZG
Bel Power Solutions
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |
Alternate Parts for 110IMX35D12D12-8ZG
This table gives cross-reference parts and alternative options found for 110IMX35D12D12-8ZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110IMX35D12D12-8ZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
110IMX35D12D12-8Z | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid, PACKAGE-17 | 110IMX35D12D12-8ZG vs 110IMX35D12D12-8Z |