Part Details for 110D205X0150G1 by Vishay Sprague
Overview of 110D205X0150G1 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110D205X0150G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$72.0000 | Buy Now |
|
Quest Components | 5 |
|
$78.0000 | Buy Now |
Part Details for 110D205X0150G1
110D205X0150G1 CAD Models
110D205X0150G1 Part Data Attributes
|
110D205X0150G1
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
110D205X0150G1
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 150 V, 2 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 22.23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 150 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 110D205X0150G1
This table gives cross-reference parts and alternative options found for 110D205X0150G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110D205X0150G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
110D205X0150G0 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 150 V, 2 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 110D205X0150G1 vs 110D205X0150G0 |