Part Details for 110CCBE05.00MHZ by CTS Corporation
Overview of 110CCBE05.00MHZ by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 110CCBE05.00MHZ
110CCBE05.00MHZ CAD Models
110CCBE05.00MHZ Part Data Attributes
|
110CCBE05.00MHZ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
110CCBE05.00MHZ
CTS Corporation
Oscillator, 5MHz Min, 50MHz Max, 5MHz Nom, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Number of Terminals | 14 | |
Operating Frequency-Max | 50 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,14LEAD,1.4 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 350 mA | |
Supply Voltage-Nom | 12 V | |
Technology | HYBRID |