110ACBE50.00MHZ
CTS Corporation
Description: Oscillator, 5MHz Min, 50MHz Max, 50MHz Nom, Hybrid

Overview of 110ACBE50.00MHZ by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 110ACBE50.00MHZ by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 110ACBE50.00MHZ by CTS Corporation

110ACBE50.00MHZ
CTS Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Package Description
MODULE,14LEAD,1.4
Reach Compliance Code
unknown
Number of Terminals
14
Operating Frequency-Max
50 MHz
Operating Frequency-Min
5 MHz
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
50 °C
Operating Temperature-Min
Package Body Material
METAL
Package Equivalence Code
MODULE,14LEAD,1.4
Qualification Status
Not Qualified
Supply Current-Max
350 mA
Supply Voltage-Nom
12 V
Technology
HYBRID
Want to compare parts?
  1. 110ACBE50.00MHZ
    CTS Corporation
    Oscillator, 5MHz Min, 50MHz Max, 50MHz Nom, Hybrid
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 110ACBE50.00MHZ by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 110ACBE50.00MHZ by CTS Corporation

Select Manufacturer
Which Manufacturer of 110ACBE50.00MHZ would you like to use for your alert(s)?
  • Please alert me when 110ACBE50.00MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 110ACBE50.00MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 110ACBE50.00MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 110ACBE50.00MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 110ACBE50.00MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 110ACBE50.00MHZ by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: