Part Details for 110946-0001 by ITT Interconnect Solutions
Overview of 110946-0001 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 110946-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110946-0001
|
Avnet Americas | FOR PATRIOT MISSILE / 110946-0001 - Bulk (Alt: 110946-0001) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$6,164.6353 / $9,316.9420 | Buy Now |
DISTI #
SD1109461
|
Avnet Americas | FOR PATRIOT MISSILE / 110946-0001 - Bulk (Alt: SD1109461) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$6,164.6353 / $9,316.9420 | Buy Now |
DISTI #
ITT110946-0001
|
Heilind Electronics | SD1109461 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$8,323.9500 / $21,716.1800 | Buy Now | |
DISTI #
ITT110946-0001
|
Interstate Connecting Components | SD1109461 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$8,323.9500 / $21,716.1800 | Buy Now |