Part Details for 11090501 by Spelsberg els UK Ltd
Results Overview of 11090501 by Spelsberg els UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
11090501 Information
11090501 by Spelsberg els UK Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 11090501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK-PS-1313-10-O
|
TME | Enclosure: multipurpose, X: 130mm, Y: 130mm, Z: 99mm, TK PS, grey Min Qty: 1 | 2 |
|
$17.3900 / $20.5900 | Buy Now |
Part Details for 11090501
11090501 CAD Models
11090501 Part Data Attributes
|
11090501
Spelsberg els UK Ltd
Buy Now
|
Compare Parts:
11090501
Spelsberg els UK Ltd
Select a part to compare: |
Samacsys Manufacturer | SPELSBERG |