Part Details for 110901-0004 by ITT Interconnect Solutions
Overview of 110901-0004 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft |
Price & Stock for 110901-0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110901-0004
|
Avnet Americas | Conn Rectangular SKT 60 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 110901-0004) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$84.1797 / $148.0290 | Buy Now |
DISTI #
ITT110901-0004
|
Heilind Electronics | DL3-60RW4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$143.8900 / $422.3200 | Buy Now |
DISTI #
ITT110901-0004
|
Interstate Connecting Components | DL3-60RW4 | 0 |
|
Buy Now | |
DISTI #
110901-0004
|
Avnet Abacus | Conn Rectangular SKT 60 POS 2.54mm Solder ST Thru-Hole (Alt: 110901-0004) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$143.8900 / $422.3200 | Buy Now |
Part Details for 110901-0004
110901-0004 CAD Models
110901-0004 Part Data Attributes
|
110901-0004
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
110901-0004
ITT Interconnect Solutions
Rack and Panel Connector, 60 Contact(s), Female, Wire Wrap Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-1 |
Alternate Parts for 110901-0004
This table gives cross-reference parts and alternative options found for 110901-0004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110901-0004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BKAE1A060AC4 | ITT Interconnect Solutions | Check for Price | Rack and Panel Connector, 60 Contact(s), Female, Crimp Terminal, Receptacle | 110901-0004 vs BKAE1A060AC4 |
BKAS1A060AC4 | ITT Interconnect Solutions | Check for Price | Rack and Panel Connector, 60 Contact(s), Female, Crimp Terminal, Receptacle | 110901-0004 vs BKAS1A060AC4 |
BKAS1-060AA4 | ITT Interconnect Solutions | Check for Price | Rack and Panel Connector, 60 Contact(s), Female, Crimp Terminal, Receptacle | 110901-0004 vs BKAS1-060AA4 |
BKAT1-060AA4 | ITT Interconnect Solutions | Check for Price | Rack and Panel Connector, 60 Contact(s), Female, Receptacle | 110901-0004 vs BKAT1-060AA4 |
BKAT1A060AF4 | ITT Interconnect Solutions | Check for Price | Rack and Panel Connector, 60 Contact(s), Female, Receptacle | 110901-0004 vs BKAT1A060AF4 |
BKAD1-060AC4 | ITT Interconnect Solutions | Check for Price | Rack and Panel Connector, 60 Contact(s), Female, Crimp Terminal, Receptacle | 110901-0004 vs BKAD1-060AC4 |
BKAD1-060AB4 | ITT Interconnect Solutions | Check for Price | Rack and Panel Connector, 60 Contact(s), Female, Crimp Terminal, Receptacle | 110901-0004 vs BKAD1-060AB4 |
BKAF1A060AC4 | ITT Interconnect Solutions | Check for Price | Rack and Panel Connector, 60 Contact(s), Female, Wire Wrap Terminal, Receptacle | 110901-0004 vs BKAF1A060AC4 |
BKAF1-060AF4 | ITT Interconnect Solutions | Check for Price | Rack and Panel Connector, 60 Contact(s), Female, Wire Wrap Terminal, Receptacle | 110901-0004 vs BKAF1-060AF4 |
BKAD1A060AD4 | ITT Interconnect Solutions | Check for Price | Rack and Panel Connector, 60 Contact(s), Female, Crimp Terminal, Receptacle | 110901-0004 vs BKAD1A060AD4 |