Part Details for 110900-0008 by ITT Interconnect Solutions
Overview of 110900-0008 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 110900-0008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT110900-0008
|
Heilind Electronics | DL3-60P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Rectangular PIN 60 POS 2.54mm Crimp ST Panel Mount RoHS: Compliant |
70 In Stock |
|
$63.2400 / $72.6400 | Buy Now |
DISTI #
DL3-60P
|
TTI | High Speed / Modular Connectors 110900-0008 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 257 In Stock |
|
$64.8200 / $74.8800 | Buy Now |
DISTI #
ITT110900-0008
|
Interstate Connecting Components | DL3-60P | 0 |
|
Buy Now | |
DISTI #
110900-0008
|
Avnet Abacus | Conn Housing PL 60 POS 2.54mm Crimp ST Panel Mount (Alt: 110900-0008) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Rectangular PIN 60 POS 2.54mm Crimp ST Panel Mount RoHS: Compliant |
70 In Stock |
|
$63.2400 / $72.6400 | Buy Now |
Part Details for 110900-0008
110900-0008 CAD Models
110900-0008 Part Data Attributes:
|
110900-0008
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
110900-0008
ITT Interconnect Solutions
Rack and Panel Connector, 60 Contact(s), Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 030-2416-003; 030-2410-003; 030-2409-003; 110238-0482; 110238-0480, PANEL MOUNTABLE, POLARIZATION AVAILABLE | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | 086-0032-000 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-1 |
Alternate Parts for 110900-0008
This table gives cross-reference parts and alternative options found for 110900-0008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110900-0008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGA3R60P0001 | Rack and Panel Connector, 60 Contact(s), Male, Plug | ITT Interconnect Solutions | 110900-0008 vs SGA3R60P0001 |
SGA3E60P0001 | Rack and Panel Connector, 60 Contact(s), Male, Plug | ITT Interconnect Solutions | 110900-0008 vs SGA3E60P0001 |
DLM3-60P | Rack and Panel Connector, 60 Contact(s), Male, Plug | ITT Interconnect Solutions | 110900-0008 vs DLM3-60P |
SGA3C60P0001 | Rack and Panel Connector, 60 Contact(s), Male, Plug | ITT Interconnect Solutions | 110900-0008 vs SGA3C60P0001 |
BKAS1A060-3 | Rack and Panel Connector, 60 Contact(s), Male, Plug | ITT Interconnect Solutions | 110900-0008 vs BKAS1A060-3 |