Part Details for 1109-4-N by RAF Electronic Hardware
Overview of 1109-4-N by RAF Electronic Hardware
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1109-4-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8496
|
Newark | Spacer, Nylon, 4.776Mm X 6.35Mm, Spacer Type:Round, Spacer Material:Nylon 6.6 (Polyamide 6.6), Outer Diameter:4.775Mm, Inner Diameter:2.921Mm, Overall Length:6.35Mm, Product Range:-, Bore Size:2.921Mm, Wire Diameter:4.776Mm Rohs Compliant: Yes |Raf Electronic Hardware 1109-4-N Min Qty: 1563 Package Multiple: 1 Date Code: 0 Container: Bulk | 1408 |
|
$0.1890 | Buy Now |
DISTI #
1772-2076-ND
|
DigiKey | ROUND SPACER NYLON 1/4" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
13910 In Stock |
|
$0.1065 / $0.2200 | Buy Now |
DISTI #
761-1109-4-N
|
Mouser Electronics | Standoffs & Spacers 1/4 LNGTH 0.115 ID SCRW SZ 4 RND SPACER RoHS: Compliant | 3594 |
|
$0.0980 / $0.1900 | Buy Now |
DISTI #
71322102
|
RS | 3/16 Round Spacer,3/16 Rd X 1/4 X .115 ID | RAF 1109-4-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1818 |
|
$0.1850 / $0.2200 | Buy Now |
|
Bisco Industries | 317 |
|
Buy Now | ||
|
Onlinecomponents.com | Spacer Round 2.9mm-ID 4.76mm-OD 6.35mm-LG Nylon RoHS: Compliant |
2212 In Stock 1408 Factory Stock |
|
$0.0843 / $0.0994 | Buy Now |
DISTI #
51675144
|
Verical | Spacer Round 2.9mm-ID 4.76mm-OD 6.35mm-LG Nylon RoHS: Compliant Min Qty: 1890 Package Multiple: 1890 Date Code: 1410 | Americas - 1890 |
|
$0.1812 | Buy Now |
DISTI #
66764295
|
Verical | Spacer Round 2.9mm-ID 4.76mm-OD 6.35mm-LG Nylon RoHS: Compliant Min Qty: 94 Package Multiple: 1 | Americas - 317 |
|
$0.4953 / $0.8928 | Buy Now |
DISTI #
RAF1109-4-N
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Spacer Round 2.9mm-ID 4.76mm-OD 6.35mm-LG Nylon RoHS: Compliant |
2212 In Stock 1408 Factory Stock |
|
$0.0843 / $0.0994 | Buy Now |