There are no models available for this part yet.
Overview of 1108840150 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1108840150 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T5260
|
Newark | Saip-M12Gm12G-4-1.5U |Weidmuller 1108840150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5500 / $20.1700 | Buy Now | |
DISTI #
2266-1108840150-ND
|
DigiKey | CBL 4POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
Buy Now | ||
DISTI #
1108840150-ND
|
DigiKey | CBL 4POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0500 | Buy Now | |
DISTI #
1108840150
|
Avnet Americas | Cable Assembly 4 Position M12 Circular to 4 Position M12 Circular Plug to Plug PUR 0.34mm2 1.5m - Bulk (Alt: 1108840150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1108840150
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIP-M12GM12G-4-1.5U RoHS: Compliant | 0 |
|
$16.8000 / $18.0500 | Order Now | |
Onlinecomponents.com | Round plug-in connector, Cable, 1.5 m, PUR/ PVC RoHS: Compliant |
65 In Stock 34 Factory Stock |
|
$18.5200 / $22.5800 | Buy Now | ||
Master Electronics | Round plug-in connector, Cable, 1.5 m, PUR/ PVC RoHS: Compliant |
65 In Stock 34 Factory Stock |
|
$18.5200 / $22.5800 | Buy Now |