Part Details for 1108820300 by Weidmüller Interface GmbH & Co. KG
Overview of 1108820300 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1108820300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5253
|
Newark | Saip-M12G-5-3.0U |Weidmuller 1108820300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2900 / $15.6500 | Buy Now |
DISTI #
1108820300-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 9.84' Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3100 | Buy Now |
DISTI #
1108820300
|
Avnet Americas | Cable Assembly 5 Position M12 Circular Plug PUR 0.34mm2 3m - Bulk (Alt: 1108820300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1108820300
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIP-M12G-5-3.0U RoHS: Compliant | 0 |
|
$9.6600 / $14.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6700 / $11.3800 | Buy Now |