Part Details for 1108800 by Aries Electronics Inc
Overview of 1108800 by Aries Electronics Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1108800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9067
|
Newark | Socket, Dil, Oscillator, No. Of Contacts:8Contacts, Connector Type:Dip, Pitch Spacing:-, Product Range:-, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts, Svhc:No Svhc (15-Jan-2018), Rohs Compliant: Yes |Aries 1108800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$0.5280 / $0.6110 | Buy Now |
DISTI #
A463-ND
|
DigiKey | OSCILLATOR SOCKET HALF SIZE 4PIN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
937 In Stock |
|
$0.4833 / $0.9700 | Buy Now |
DISTI #
535-1108800
|
Mouser Electronics | IC & Component Sockets OSCILLATOR HALF 4PIN RoHS: Compliant | 281 |
|
$0.4810 / $0.9500 | Buy Now |
|
Future Electronics | 8 Pin Oscillator Socket Accepts Leads .015-.025 RoHS: Compliant pbFree: Yes Min Qty: 147 Package Multiple: 49 Container: Tube | 0Tube |
|
$0.6300 / $0.7450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4388 / $0.7483 | Buy Now |
|
Bristol Electronics | 56 |
|
RFQ | ||
DISTI #
676385
|
Jameco Electronics | Machine Tooled 4 Pin Half-Can Crystal Oscillator Socket Min Qty: 1 Container: Each | 598 |
|
$0.3900 / $0.5900 | Buy Now |
|
Quest Components | DIP8, IC SOCKET | 721 |
|
$0.4510 / $1.0824 | Buy Now |
|
Quest Components | DIP8, IC SOCKET | 43 |
|
$1.0824 / $1.8040 | Buy Now |
|
Quest Components | DIP8, IC SOCKET | 352 |
|
$0.7720 / $1.9300 | Buy Now |
Part Details for 1108800
1108800 CAD Models
1108800 Part Data Attributes:
|
1108800
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1108800
Aries Electronics Inc
IC Socket, DIP8, 8 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | NYLON46 | |
Number of Contacts | 8 |