There are no models available for this part yet.
Overview of 1107310-093BE by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4093BE | Texas Instruments | CMOS Quad 2-Input NAND Schmitt Triggers 14-PDIP -55 to 125 | |
CD4093BEE4 | Texas Instruments | CMOS Quad 2-Input NAND Schmitt Triggers 14-PDIP -55 to 125 |
Price & Stock for 1107310-093BE by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
749-1107310-093BE
|
Mouser Electronics | Extraction, Removal & Insertion Tools PCB Inserter/Extractor, .093 in. (2.4mm) PCB Width, 1.5 in. (38.1mm) Flat Lever, Nylon, Blue | 0 |
|
$0.5550 / $1.2200 | Order Now |