Part Details for 11071 by Keystone Electronics Corp
Overview of 11071 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-107151000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 15 Positions, 2.54mm (0.100in) Pitch. | |
54121-107100800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
98401-107-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 11071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60M5705
|
Newark | Terminal, Pin, Through Hole, White, Product Range:-, Termination:Crimp, Wire Size Awg Min:-, Wire Size Awg Max:-, Conductor Area Csa:-, Pin Diameter:1Mm, Insulator Colour:White, Insulator Material:Ptfe (Polytetrafluoroethylene) Rohs Compliant: Yes |Keystone 11071 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8150 | Buy Now |
DISTI #
36-11071-ND
|
DigiKey | CONN PC PIN CIRC 0.040DIA TIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1835 In Stock |
|
$0.7632 / $2.0100 | Buy Now |
DISTI #
534-11071
|
Mouser Electronics | Circuit Board Hardware - PCB .100 x .250 PTFE pin RoHS: Compliant | 256 |
|
$0.7440 / $1.5200 | Buy Now |
|
Future Electronics | Circuit Board Hardware - PCB .100 x .250 PTFE pin RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 9940Bulk |
|
$0.8050 / $0.8750 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 7500 |
|
$0.2235 | Buy Now |