There are no models available for this part yet.
Overview of 11070813 by METZ CONNECT USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 11070813 by METZ CONNECT USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC4772
|
Newark | Kra-Sr-F10/21, 1 Changeover Contact (Spst), 24 V Ac/Dc Rohs Compliant: Yes |Metz Connect 11070813 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9900 / $41.4800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$41.2200 | Buy Now | ||
Onlinecomponents.com | KRA-SR-F10/21, 1 changeover contact (SPST), 24 V AC/DC RoHS: Compliant |
4 In Stock |
|
$25.6500 / $33.9500 | Buy Now | ||
DISTI #
51688773
|
Verical | I/O Module Relays I/O Module 24VDC/24VAC-IN 13mA 250V DIN Rail Min Qty: 2 Package Multiple: 1 Date Code: 1402 | Americas - 4 |
|
$34.8140 / $44.1350 | Buy Now | |
Master Electronics | KRA-SR-F10/21, 1 changeover contact (SPST), 24 V AC/DC RoHS: Compliant |
4 In Stock |
|
$25.6500 / $33.9500 | Buy Now |