Part Details for 1106465-4 by TE Connectivity
Overview of 1106465-4 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1106465-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6270
|
Newark | Heavy Duty Power Connectors Hb.24.sts.1.m32.g |Amp Te Connectivity 1106465-4 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 332 |
|
$21.3800 / $21.9000 | Buy Now |
DISTI #
10H7989
|
Newark | Hb.24.sts.1.m32.g Rohs Compliant: Yes |Hts Te Connectivity 1106465-4 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9300 / $23.9500 | Buy Now |
DISTI #
2266-1106465-4-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ8 M32 Min Qty: 5 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
332 In Stock |
|
$23.8200 / $25.7300 | Buy Now |
DISTI #
A106792-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ8 M32 Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.8183 | Buy Now |
DISTI #
1106465-4
|
Avnet Americas | Connector Accessories Hood Die Cast Aluminum Silver Gray Loose Piece - Bulk (Alt: 1106465-4) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8948 / $23.9412 | Buy Now |
DISTI #
571-1106465-4
|
Mouser Electronics | Heavy Duty Power Connectors HB.24.STS.1.M32.G RoHS: Compliant | 102 |
|
$22.7300 / $27.8900 | Buy Now |
DISTI #
70086478
|
RS | Connector, Power, Heavy Duty, HB.24.STS.1.M32.G | TE Connectivity 1106465-4 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$23.3200 / $29.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Container: Box | 0Box |
|
$19.8400 | Buy Now |
DISTI #
AMP1106465-4
|
Heilind Electronics | HB.24.STS.1.M32.G | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HB.24.STS.1.M32.G RoHS: Compliant |
332 Partner Stock |
|
$22.3900 / $24.0000 | Buy Now |
Part Details for 1106465-4
1106465-4 CAD Models
1106465-4 Part Data Attributes:
|
1106465-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1106465-4
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |