Part Details for 110580 by Wakefield-Vette
Overview of 110580 by Wakefield-Vette
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-110580-ND
|
DigiKey | HEATPIPE SINTERED 6X0.3X200MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
138 In Stock |
|
$10.8557 / $15.3300 | Buy Now |
DISTI #
567-110580
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Straight, Sintered, 6mm Diameter, 200mm Length, 50W qMax RoHS: Compliant | 35 |
|
$10.8500 / $15.3200 | Buy Now |
DISTI #
74652513
|
RS | Heat Pipe Straight Sintered 6x0.3x200mm | Wakefield 110580 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$10.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0400 / $14.8400 | Buy Now |
DISTI #
000000000006294070
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Straight, Sintered, 6mm Diameter, 200mm Length, 50W qMax Min Qty: 100 | 0 |
|
$11.3900 / $12.0400 | Buy Now |